VDIP1

FTDI
895-VDIP1
VDIP1

Mfr.:

Description:
Interface Development Tools USB Vinculum Dev Module 1 USB Port

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 208

Stock:
208
Can Dispatch Immediately
On Order:
500
Expected 04-05-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,438.26 ₹2,438.26
₹2,300.80 ₹23,008.00
₹2,297.21 ₹1,14,860.50

Product Attribute Attribute Value Select Attribute
FTDI
Product Category: Interface Development Tools
RoHS:  
Development Modules
USB to Parallel FIFO, SPI, UART
VNC1L
Bulk
Brand: FTDI
Description/Function: The VDIP1 module is an MCU to embedded USB host controller development module for the VNC1L IC device
Dimensions: 50.38 mm x 17.78 mm x 13.2 mm
Interface Type: Parallel FIFO, SPI, UART, USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: VDIP
Factory Pack Quantity: 50
Subcategory: Development Tools
Tradename: Vinculum
Unit Weight: 12.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
KRHTS:
8542901000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99

Vinculum-II Embedded Dual USB Host Controllers

FTDI Vinculum-II Embedded Dual USB Host Controllers IC represents the second generation of FTDI USB Host devices. The embedded CPU in the Vinculum-II is upgraded from the previous VNC1L device, which increases the processing power. This FTDI Embedded Dual USB Host Controller features a powerful 16-bit MCU core with 256KB Flash and 16KB RAM. The Vinculum-II is a complete USB system solution that supports a range of flexible interfaces, including UART, SPI, and FIFO, plus a PWM output block to control motors and other analog devices.

VDIP1 and DLP-VLOG Modules

FTDI VDIP1 and DLP-VLOG Modules are for the VNC1L-1A Vinculum USB host controller IC.