MAX2256XAEVKIT#

Analog Devices / Maxim Integrated
700-MAX2256XAEVKIT#
MAX2256XAEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluates: MAX22163-MAX22166, MAX22563-M

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,922.17 ₹6,922.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

MAX2256XAEVKIT Isolator Evaluation Kit

Analog Devices MAX2256XAEVKIT Isolator Evaluation Kit is a proven design to evaluate the MAX22563−MAX22566, a family of reinforced, six-channel, galvanic digital isolators in a 20-pin SSOP package. Analog Devices MAX2256XAEVKIT Isolator Evaluation Kit is used to assess the functionality and electrical performance of the entire family of devices. The MAX2256XAEVKIT Isolator Evaluation Kit is a generic board with U1 unpopulated, allowing the selection of a device from the MAX22563−MAX22566 family.