MAX96706COAXEVKIT#

Analog Devices / Maxim Integrated
700-MAX96706COAXKIT#
MAX96706COAXEVKIT#

Mfr.:

Description:
Interface Development Tools GMSL De-Serializer with HBM and HIM and

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,645.17 ₹43,645.17

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Evaluation Kits
Serializer / Deserializer
MAX96706
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX96706 evaluation kit
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: MAX96706
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 395.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MAX96706COAXEVKIT Evaluation Kit

Analog Devices MAX96706COAXEVKIT Evaluation Kit provides a proven design to evaluate the MAX96706. The Analog Devices MAX96706 is a high-bandwidth gigabit multimedia serial link (GMSL) deserializer. This evaluation can be done with spread spectrum and a full duplex control channel, through the use of a standard FAKRA coax or STP cable. The evaluation kit also includes Windows Vista®- and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The evaluation kit comes with a MAX96706GTJ+ installed.