NCN26010XMNEVB

onsemi
863-NCN26010XMNEVB
NCN26010XMNEVB

Mfr.:

Description:
Interface Development Tools NCN26010XMNTXG EVALUATION BOARD

In Stock: 11

Stock:
11 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,368.43 ₹10,368.43

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Interface Development Tools
RoHS:  
Expansion Boards
Ethernet Controller
NCN26010
Bulk
Brand: onsemi
Interface Type: SPI
Product Type: Interface Development Tools
Series: NCN26010
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

NCN26010XMNEVB Evaluation Board

onsemi NCN26010XMNEVB Evaluation Board is a demonstration and development platform for the NCN26010 Industrial Ethernet Transceiver. The NCN26010 is a 10Mb/s, IEEE 802.3cg compliant device including a Media Access Controller (MAC), a PLCA Reconciliation Sublayer (RS), and a 10BASE-T1S PHY designed for industrial multi-drop Ethernet. The NCN26010 provides all physical layer functions needed to transmit and receive data over a single unshielded twisted pair. The onsemi NCN26010 Industrial Ethernet Transceiver communicates to host MCUs via the Open Alliance MACPHY SPI protocol.