DEV-15096

SparkFun
474-DEV-15096
DEV-15096

Mfr.:

Description:
Interface Development Tools SparkFun Serial Basic Breakout - CH340C and USB-C

In Stock: 130

Stock:
130 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹970.27 ₹970.27

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Interface Development Tools
RoHS:  
Breakout Boards
USB Type-C
CH340C
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 11.688 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
ECCN:
EAR99

DEV-15096 Serial Basic Breakout

SparkFun DEV-15096 Serial Basic Breakout is a USB-to-Serial adapter based on the CH340C and takes advantage of the USB-C connector system. The Serial Basic Breakout works with 5V and 3.3V systems and can auto-install on most operating systems without additional drivers. SparkFun Serial Basic Breakout uses the CH340C integrated circuit to convert serial signals to USB. The USB-C provides up to three times the power delivery over the previous USB generation at 1.5A.