DS90UB960-Q1EVM

Texas Instruments
595-DS90UB960-Q1EVM
DS90UB960-Q1EVM

Mfr.:

Description:
Interface Development Tools DS90UB960-Q1EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹53,798.89 ₹53,798.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Deserializer
DS90UB960-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: DS90UB960
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 8.246 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

DS90UB960-Q1EVM Evaluation Module (EVM)

Texas Instruments DS90UB960-Q1EVM Evaluation Module (EVM) is a functional board design for evaluating the DS90UB960-Q1. The DS90UB960-Q1 is an FPD-Link III deserializer hub, which converts serialized sensor data to MIPI CSI-2 for processing. The evaluation module is configured for communication with up to four DS90UB953-Q1 serializers using a Quad Mini-Fakra to 4x Single FAKRA cable assembly. An on-board MSP430 coupled with AnalogLaunchPAD GUI tool enables an interface to a PC for easy device evaluation.