PGA450Q1EVM-S

Texas Instruments
595-PGA450Q1EVM-S
PGA450Q1EVM-S

Mfr.:

Description:
Interface Development Tools AIR EVALUATION MODUL E

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43,017.19 ₹43,017.19

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
Sensor Interface
PGA450-Q1
AEC-Q100
Brand: Texas Instruments
Interface Type: LIN, SPI, UART, USB
Operating Supply Voltage: 7 V to 18 V
Product Type: Interface Development Tools
Series: PGA450-Q1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 268.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module

Texas Instruments PGA450Q1EVM-S Ultrasonic Sensor Evaluation Module (EVM) allows users to evaluate the operation and performance of the PGA450-Q1. The PGA450-Q1 is a system-on-chip analog IC that provides time-of-flight ultrasonic distance measurements. The small form factor layout of this module is equivalent to that of an end-product form factor. This small form factor allows users to easily integrate this PGA450-Q1 based sensor module in a real system without the need for additional prototypes. This means it is a fully assembled PCB design for real-world evaluation of the PGA450-Q1 ultrasonic IC, an ultrasonic transducer, and step-up transformer.