MAX20463AEVKIT#

Analog Devices / Maxim Integrated
700-MAX20463AEVKIT#
MAX20463AEVKIT#

Mfr.:

Description:
Interface Development Tools Evaluation Kit for USB Type-A to Type-C

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
USB Type-C
MAX20463A
Bulk
Brand: Analog Devices / Maxim Integrated
For Use With: Automotive, Connection, Navigation
Operating Supply Voltage: 4.75 V to 7 V
Product Type: Interface Development Tools
Series: MAX20463
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX20463EVKIT Evaluation Kit for the MAX20463

Analog Devices MAX20463EVKIT Evaluation Kit for the MAX20463 is used to demonstrate the MAX20463 USB Type-C™ solution for automotive applications. The kit is a one-chip solution to convert an existing downstream-facing port from supporting the USB-A connector to a USB Type-C connector. The device features an integrated USB Type-C interface to control the new configuration channel (CC) pins found in the USB Type-C connector.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,490.03 ₹11,490.03