ZSSC3224KITV1P0

Renesas Electronics
964-ZSSC3224KITV1P0
ZSSC3224KITV1P0

Mfr.:

Description:
Interface Development Tools ZSSC3224KIT Eval Kit V1.0

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,957.14 ₹18,957.14

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Interface Development Tools
Evaluation Kits
Sensor Signal Conditioner
ZSSC3224
Bulk
Brand: Renesas Electronics
Interface Type: I2C, SPI
Operating Supply Voltage: 1.7 V to 3.8 V
Product Type: Interface Development Tools
Series: ZSSC3224
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 431.525 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543900000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

Industrial Sensing with IO-Link Interface

Renesas Electronics Industrial Sensing with IO-Link Interface includes the industry-leading RL78 microcontroller, best-in-class ZSSC3224 sensor signal conditioner, and ZIOL2401 IO-Link interface. This complete solution supports industrial automation applications, like Industry 4.0 and IoT. Typical applications include pressure sensing, level sensing, and weight sensing.

ZSSC3224 Evaluation Kit

Renesas Electronics ZSSC3224 Evaluation Kit supports both hardware and software required for configuration, calibration, and evaluation of ZSSC3224 Sensor Signal Conditioner (SSC) IC. The software is designed for windows based operating systems to communicate with the ZSSC3224 evaluation kit via a USB connection on the computer,  which functions as a master. This evaluation kit hardware consists of two circuit boards, the ZSSC3224 communication board, and the ZSSC3224 evaluation board, which is connected by a 14-pin ribbon cable. The communication board consists of a USB interface for connection to the computer. The Evaluation Board consists of a PQFN24 socket where the sample ZSSC3224 is inserted.