CP2110EK

Silicon Labs
634-CP2110EK
CP2110EK

Mfr.:

Description:
Interface Development Tools Evaluation kit

This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Interface Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Kits
HID USB to UART Bridge
CP2110
Bulk
Brand: Silicon Labs
Description/Function: CP2110 HID USB to UART Bridge Development Kit
For Use With: QFN-24 Package Classic HID USB to UART Bridge
Interface Type: RS-232, USB
Product Type: Interface Development Tools
Series: CP2110
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8473301180
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CP2110EK Evaluation Kit

Silicon Labs CP2110EK Evaluation Kit is designed to evaluate single-chip HID USB-to-UART bridges. This evaluation kit includes the CP2110 evaluation board, RS232 serial cable, USB cable, and a quick start guide. The CP2110 evaluation board contains the CP2110 device pre-installed for evaluation and preliminary software development. Silicon Labs CP2110EK evaluation board consists of an RS232 transceiver circuit and DB9 connector to connect the CP2110 virtual serial port to external serial devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,214.35 ₹5,214.35