DSLVDS1047-1048EVM

Texas Instruments
595-DSLVDS10471048EV
DSLVDS1047-1048EVM

Mfr.:

Description:
Interface Development Tools DSLVDS1047-1048EVM

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,673.89 ₹10,673.89

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
LVDS Interface IC
DSLVDS1047, DSLVDS1048
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: DSLVDS1047-1048
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 68.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

DSLVDS1047-1048EVM Evaluation Module

Texas Instruments DSLVDS1047-1048EVM Evaluation Module is designed for performance and functional evaluation of the DSLVDS1047 3V LVDS Quad CMOS Differential Line Driver and DSLVDS1048 3V LVDS CMOS Differential Line Receiver. The DSLVDS1047-1048EVM quickly evaluates the output waveform characteristics and signal integrity supported by the DSLVDS1047 and DSLVDS1048. The DSLVDS1047-1048EVM provides header pins to access the DSLVDS1047 and DSLVDS1048 inputs and outputs and facilitates connection to lab equipment or user systems for performance evaluation.