TPS25865Q1EVM-141

Texas Instruments
595-TPS25865Q1EVM141
TPS25865Q1EVM-141

Mfr.:

Description:
Interface Development Tools TPS25865-Q1 dual 3-A USB Type-A charging

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,224.82 ₹9,224.82

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TPS25865-Q1 Evaluation Module
TPS25865-Q1
Brand: Texas Instruments
Description/Function: TPS25865-Q1 Evaluation Module
Operating Supply Voltage: 5.5 V to 26 V
Product Type: Interface Development Tools
Series: TPS25865-141
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25865Q1EVM-141 Evaluation Module

Texas Instruments TPS25865Q1EVM-141 Evaluation Module is configured to evaluate the operation of the TPS25865-Q1 USB BC1.2 dual Type-A ports capable of providing up to 5A output current, 2.4A for each port with cable compensation. The TI TPS25865Q1EVM-141 Evaluation Module operates over a range from 5.5V to 26V and withstands 40V transient voltage.