TPS65981EVM

Texas Instruments
595-TPS65981EVM
TPS65981EVM

Mfr.:

Description:
Interface Development Tools TPS65981EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:
Evaluation Modules
USB Type-C
TPS65981
Brand: Texas Instruments
Interface Type: I2C/SPI
Operating Supply Voltage: 5 V to 20 V
Product Type: Interface Development Tools
Series: TPS65981
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300.010 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPS65981EVM USB-Type-C Controller EVM

Texas Instruments TPS65981EVM USB-Type-C Controller Evaluation Module (EVM) is designed to help evaluate the TPS65981. The TPS65981 is a USB Type-C™ and USB PD controller, power switch, and high-speed multiplexer. This evaluation module is a complete reference design for USB Type-C and Power Delivery Applications featuring a variable DC-DC architecture. The evaluation module can optimize board layout and minimize BOM cost. In addition, when paired with the Texas Instruments DP-EXPANSION-EVM, the user can emulate a full-featured USB Type-C PD host or device.