64019

Parallax
619-64019
64019

Mfr.:

Description:
Other Development Tools P2 Edge Mini Breakout Board

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,352.91 ₹2,352.91

Product Attribute Attribute Value Select Attribute
Parallax
Product Category: Other Development Tools
RoHS:  
Brand: Parallax
Product Type: Other Development Tools
Series: Propeller Multicore Microcontroller
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109150
ECCN:
EAR99

Propeller 2 Edge Mini Breakout Board

Parallax Propeller 2 (P2) Edge Mini Breakout Board is a minimalist and fully functional programming system for the P2 Edge module. This breakout board has an 80-pin socket for the P2 Edge module, a 2.1mm power jack, a prop plug programming port, and a reset button. The Parallax P2 Edge mini breakout board paired with a P2 Edge provides the best value for a compact Propeller 2 multicore microcontroller programming system. Typical applications include a portable Propeller 2 multicore microcontroller development system, compact breadboard interface via jumper wires, and ready-made interface for custom embedded system integration.