AVCLVCDIRCNTRL-EVM

Texas Instruments
595-VCLVCDIRCNTRLEVM
AVCLVCDIRCNTRL-EVM

Mfr.:

Description:
Other Development Tools Generic EVMforDirect ContrlSupportAVC LV

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
7
Expected 29-04-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,157.06 ₹2,157.06

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS: N
Evaluation Modules
Translation - Voltage Level
SN74AVC, SN74LVC
Brand: Texas Instruments
Description/Function: Evaluation module for direction controlled translation devices
Operating Supply Voltage: 1.2 V to 3.6 V, 1.65 V to 5.5 V
Product Type: Other Development Tools
Series: AVCLVCDIRCNTRL
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 172.563 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99

AVCLVCDIRCNTRL-EVM Direction Evaluation Module

Texas Instruments AVCLVCDIRCNTRL-EVM Generic Evaluation Module for Direction-Controlled Bidirectional Translation Device offers support for one, two, four and eight-channel LVC and AVC family direction-controlled translation devices. With the same number of channels, the AVCLVCDIRCNTRL-EVM supports the bus-hold and automotive -Q1 devices. Low voltage translation devices, the AVC family devices have 12mA lower drive strength. The LVC family devices are higher voltage translation devices with 1.65 to 5.5V higher drive strength of 32mA. The Evaluation Module is designed to support up to 20 different devices.