EVALSTPM34

STMicroelectronics
511-EVALSTPM34
EVALSTPM34

Mfr.:

Description:
Power Management IC Development Tools 0.2 Dual-Phase Meter 2 crrnt transformers

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
12
Expected 27-02-2026
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,902.49 ₹5,902.49

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Energy Meter
3.3 V
STPM34
EVALSTPM34
Brand: STMicroelectronics
Description/Function: Dual-phase energy metering evaluation board with 2 current transformers based on the STPM34
For Use With: STEVAL-IPE023V1
Interface Type: RS-232, SPI, UART, USB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
9023008000
ECCN:
EAR99

EVALSTPM3x Evaluation Boards

STMicroelectronics EVALSTPM3x Evaluation Boards are designed to help evaluate STMicroelectronics STPM3x Single Phase Metering ICs. The STPM3x is an ASSP family designed for high accuracy measurement of power and energy in power line systems using the Rogowski coil, current transformer or shunt current sensors. These devices have up to two voltages and two current channels, for energy measurement in dual-phase and single-phase (with or without neutral current monitoring) electricity metering systems. The STPM3x devices provide instantaneous voltage and current waveforms and calculate voltage and current RMS values, active, reactive and apparent powers and energies for each channel. Moreover, they embed a full set of calibration and compensation parameters which allow the meter to fit tight accuracy standards (EN 50470-x, IEC 62053-2x, ANSI12.2x for AC watt meters). All calculated data, as well as configuration parameters, are stored in internal 32-bit registers accessible through SPI or UART peripheral.