DC3117A

Analog Devices
584-DC3117A
DC3117A

Mfr.:

Description:
Power Management IC Development Tools LT4322 Demo Board - Half-Wave Active Rec

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,307.42 ₹9,307.42

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Rectifier
7 V to 120 V
170 V
LT4322
LT4322
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

DC3117A/DC3137A LT4322 Demonstration Circuits

Analog Devices DC3117A/DC3137A LT4322 Demonstration Circuits feature the floating, high-voltage active rectifier controller LT4322, which is suitable for applications requiring high-voltage line rectification with DC outputs up to 170V. While components were chosen to optimize performance at 60Hz, the LT4322 can operate at up to 100kHz.