DT100118

Microchip Technology
579-DT100118
DT100118

Mfr.:

Description:
Power Management IC Development Tools MCP1012 1W Demo Board

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,689.83 ₹24,689.83

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Primary/Secondary Side Controller - Flyback
120 V to 500 V
MCP1012
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

MCP1012 1W Evaluation Board

Microchip Technology MCP1012 1W Evaluation Board (DT100118) is a simple demonstration and development platform for the MCP1012 Primary-Side Start-Up Controller. The MCP1012 from Microchip Technology is designed to start an offline flyback converter working in conjunction with a Secondary-Side Controller. The Secondary-Side Controller can be a Microchip Digitally-Enhanced Power Analog (DEPA) device, a PIC-based digital controller, or another. The secondary-side controller's PIC resources can be made available and interactive to the application load because they are located on the isolated side of the power supply.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.