RD33771CNTREVM

NXP Semiconductors
771-RD33771CNTREVM
RD33771CNTREVM

Mfr.:

Description:
Power Management IC Development Tools RD33771CNTREVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,152.91 ₹1,20,152.91

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Design Boards
Battery Management
12 V
MC33771C
MC33771C
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: CAN
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935388077598
Unit Weight: 453.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
TARIC:
8473302000
ECCN:
5A992.C

RD33771CNTREVM Reference Design Board

NXP Semiconductors RD33771CNTREVM Reference Design Board provides a solution for a centralized and distributed architecture for lithium-ion battery management in automotive applications. This board allocates four MC33771C devices controlled by one MCU, which can be bypassed and stacked to a long daisy chain for a flexible battery management system (BMS) architecture. The battery cell controllers (BCCs) communicate by TPL daisy-chain or capacitor isolation, and each BCC can measure lithium batteries having 7 to 14 cells each. NXP RD33771CNTREVM Reference Design Board features a one-channel CAN interface and JTAG debugging interface. Applications include a mixed centralized-distributed architecture BMS for eCar and eBus applications.