RDK-851

Power Integrations
869-RDK-851
RDK-851

Mfr.:

Description:
Power Management IC Development Tools BRD1260C Ref Board 50W 3-Phase 0.22A

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,984.00 ₹8,984.00

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Reference Design Boards
Brushless DC Motion Controller
310 V
BRD1260C
BridgeSwitch
Brand: Power Integrations
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 20 C
Output Current: 220 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409570
TARIC:
8473302000
ECCN:
EAR99

RDK-851 Power Management IC Development Tools

Power Integrations RDK-851 Power Management IC Development Tools are three-phase inverter reference design boards based on the BridgeSwitch motor driver IC. The IC targets high-voltage BLDC fan applications. The inverter board drives a three-phase BLDC fan motor up to 0.22ARMS motor current with >93% efficiency without an external heat sink. The design has a complete inverter stage with a control input interface to facilitate various control schemes.