DC2190A-A

Analog Devices
584-DC2190A-A
DC2190A-A

Mfr.:

Description:
Power Management IC Development Tools LTC3892EFE-1 (4-Phase) Demo Board - 16V

This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Demonstration Boards
Voltage Regulator - Switching Regulator
16 V to 55 V
11.8 V to 12.2 V
LTC3892EFE-1
LTC3892
Brand: Analog Devices
Output Current: 60 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DC2190A Demo Board for LTC3892 Buck Controller

Analog Devices DC2190A Demonstration Boards help designers evaluate the performance of the LTC3892EFE-1 Buck Controller. The DC2190A Demonstration Boards feature the Demonstration Circuit 2190A with the LTC3892EFE-1 Buck Controller. This demonstration circuit is designed as a high-output voltage, high-efficiency synchronous PolyPhase® buck converter. The Analog Devices demo circuit can detect an inductor current using a sense resistor or an optional DCR sense circuit. The optional DCR sense circuit enables the inductor's DCR to be used as the current sensing element to reduce the design footprint and improve efficiency.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹34,647.58 ₹34,647.58