MAX77840EWG+T

Analog Devices / Maxim Integrated
700-MAX77840EWG+T
MAX77840EWG+T

Mfr.:

Description:
Security/Authentication Development Tools Interface PMIC for Smart phone

In Stock: 3,998

Stock:
3,998 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹386.31 ₹386.31
Full Reel (Order in multiples of 2000)
₹386.31 ₹7,72,620.00

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Security/Authentication Development Tools
RoHS:  
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 2000
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MAX77840 3.15A Switched-Mode Charger

Analog Devices MAX77840 3.15A Switched-Mode Charger includes a ModelGauge™ m5 fuel gauge with integrated USB BC1.2 detection for Li-ion batteries and a SAFEOUT LDO. The charger integrates all switches and operates at either 4MHz or 2MHz (programmable) switching frequency, allowing the selection of small external components or achieving low heat dissipation. The MAX77840 is ideally suited for mobile point-of-sale devices, portable medical electronics, or other handheld devices. It includes the USB BC1.2 detection function to recognize common USB adapters and set the input current limit automatically. The Analog Devices MAX77840 can supply up to 1.5A OTG current with proprietary MAXOTG protection, limiting the OTG output current to prevent system voltage from collapsing under heavy OTG loads.