EVAL-ADG1412LEBZ

Analog Devices
584-EVAL-ADG1412LEBZ
EVAL-ADG1412LEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,144.57 ₹12,144.57

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Analog Switch
ADG1412L
Bulk
Brand: Analog Devices
Operating Supply Voltage: +/- 15 V
Product Type: Switch IC Development Tools
Series: ADG1412L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG1412LEBZ Evaluation Board

Analog Devices Inc. EVAL-ADG1412LEBZ Evaluation Board is engineered for the ADG1412L quad SPST switch. The ADG1412L is a monolithic Complementary Metal-Oxide Semiconductor (CMOS) device containing four independently selectable switches designed using the iCMOS® process. The four SPST switches are turned on with logic one and an external VL supply, which delivers flexibility for lower logic control. This ADG1412L switch supplies a maximum of 2.6Ω on-resistance over temperature and guaranteed switch-off when digital inputs are floating. The on-resistance profile is flat over the full analog input range while switching signals, ensuring excellent linearity and low distortion (1.5Ω typical). The ADG1412L is both 1.2 V and 1.8 V JEDEC standard compliant.