TMUX-8RQX-EVM

Texas Instruments
595-TMUX-8RQX-EVM
TMUX-8RQX-EVM

Mfr.:

Description:
Switch IC Development Tools TMUX evaluation modu le for 8-Pin RQX

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,176.76 ₹12,176.76

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
Analog Switches
8 Pin RQX
Brand: Texas Instruments
For Use With: Analog Switch and Multiplexers
Product Type: Switch IC Development Tools
Series: TMUX-8RQX
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMUX-8RQX-EVM Evaluation Module

Texas Instruments TMUX-8RQX-EVM Evaluation Module enables quick prototyping of mid-voltage multiplexers offered in 8-Pin RQX packages. The TMUX7219/TMUX7219-Q1 2:1 (SPDT) precision switches are complementary metal-oxide-semiconductor (CMOS) switches with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The TMUX72xx family provides latch-up immunity, preventing undesirable high current events between parasitic structures within the device typically caused by overvoltage events.