TPS22995EVM

Texas Instruments
595-TPS22995EVM
TPS22995EVM

Mfr.:

Description:
Switch IC Development Tools TPS22995 evaluation module for 5-V 20-m

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,696.10 ₹2,696.10

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
TPS22995
Brand: Texas Instruments
For Use With: Adjustable Rise Time Load Switch
Operating Supply Voltage: 400 mV to 5.5 V
Product Type: Switch IC Development Tools
Series: TPS22995
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS22995EVM Evaluation Module

Texas Instruments TPS22995EVM Evaluation Module is a two-layer PCB incorporating the TPS22995RZG and TPS22995RZF load switches. The VIN and VOUT connections to the device and the TI TPS22995EVM evaluation module's layout routing can handle high continuous currents and deliver a low-resistance pathway into and out of the device under test. Test point connections enable the TPS22995EVM user to control the device with user-defined test conditions and make accurate RON measurements.