VM816C50A-D

Bridgetek
895-VM816C50A-D
VM816C50A-D

Mfr.:

Description:
Video IC Development Tools EVE BT81X Dev Mod SPI 5.0 LCD Display

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,981.39 ₹7,981.39

Product Attribute Attribute Value Select Attribute
Bridgetek
Product Category: Video IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Video ICs
BT816
5 V
Bulk
Brand: Bridgetek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: SPI
Product Type: Video IC Development Tools
Series: VM816C50A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542900000
ECCN:
EAR99

VM816C Development Modules

Bridgetek VM816C Development Modules are used to develop and demonstrate the functionality of the BT816 Embedded Video Engine (EVE). There are 2 variations of the modules. The SPI variation of the Bridgetek VM816C module behaves as an SPI slave and requires an SPI Master for proper micro-controller interfacing and system integration. The USB variation of the module behaves as a USB slave and requires control from a USB host. Customers can order a module PCBA together with a 5” LCD panel pre-assembled and tested at the factory, or order a module PCBA only. For the module PCBA, users can also connect to different LCD screens as long as they meet the BT816 technical specification and fit the LCD connector.