SEN0305

DFRobot
426-SEN0305
SEN0305

Mfr.:

Description:
Video IC Development Tools Gravity: Huskylens - An Easy-to-use AI Camera Vision Sensor

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,932.22 ₹4,932.22

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Video IC Development Tools
RoHS:  
Evaluation Boards
Image Sensor
3.3 V to 5 V
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52 mm x 44.5 mm
For Use With: Arduino, Raspberry Pi
Interface Type: I2C, UART
Product Type: Video IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 125.062 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SEN0305 & SEN0305-S Gravity: HUSKYLENS Sensors

DFRobot SEN0305 and SEN0305-S Gravity: HUSKYLENS Sensors are AI vision sensors that are easy to use and can learn to detect objects, faces, lines, colors, and tags. These sensors feature built-in algorithms to learn new things through a single click. The HuskyLens provides interactive gesture control, autonomous robots, smart access, and interactive toys. These AI vision sensors provide specific hand gestures, recognize learned hand movement patterns, and feed their position. The HuskyLens sensors provide a new way of line following, and by simply clicking buttons, new lines can be followed. These vision sensors automatically determine the proper direction by combining line-following and tag recognition. The SEN0305-S comes with a Silicone case.