ABX00051

Arduino
782-ABX00051
ABX00051

Mfr.:

Description:
Camera Development Tools PRO Nicla Vision

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Quantities greater than 112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,350.79 ₹8,350.79

Product Attribute Attribute Value Select Attribute
Arduino
Product Category: Camera Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Boards
Vision
LSM6DSOX, STM32H747AII6, VL53L1CBV0FY/1
AI Platform Compatibility: Edge Impulse
Brand: Arduino
For Use With: Machine Vision Applications
Product Type: Camera Development Tools
Factory Pack Quantity: 10
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Nicla Vision

Arduino Nicla Vision has a powerful STM32H747AII6 Dual ARM® Cortex® M7/M4 IC processor with a 2MP colour camera that supports TinyML. The Nicla Vision also has a smart 6-axis motion sensor, integrated microphone, and distance sensor. It’s designed to be compatible with all Arduino Portenta and MKR products. The board also fully integrates with OpenMV, supports MicroPython, and also offers WiFi and Bluetooth® Low Energy connectivity.