DS90UB953-Q1EVM

Texas Instruments
595-DS90UB953-Q1EVM
DS90UB953-Q1EVM

Mfr.:

Description:
Camera Development Tools 2MP/60fps Cameras RA DAR EvalMod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Camera Development Tools
RoHS: N
Evaluation Modules
FPD-Link III Serializer
DS90UB953-Q1
I2C, USB
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Camera Development Tools
Series: DS90UB953
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 185.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

DS90UB953-Q1EVM Serializer Evaluation Module

Texas Instruments DS90UB953-Q1EVM Serializer Evaluation Module (EVM) helps the user evaluate the operation and performance of the DS90UB953-Q1 2MP MIPI® CSI-2 FPD-Link III serializer (SER). The Texas Instruments DS90UB953-Q1 translates data from up to 4 MIPI CSI-2 lanes at 830Mbps each to transport data into a high-speed serialized FPD-Link III interface over a single 50Ω coax cable.

DS90UB953-Q1EVM Evaluation Module

Texas Instruments DS90UB953-Q1EVM 2MP MIPI CSI-2 FPD-Link III Serializer for 2MP/60fps Cameras and RADAR Evaluation Module is configured to evaluate the operation and performance of the DS90UB953-Q1 FPD-Link III Serializer (SER). The device system interface supports Sensor CSI data transmission at up to 3.2Gbps and is MIPI D-PHY/CSI-2 Version 1.1 Compliant. The DS90UB953-Q1EVM translates data from up to 4 MIPI CSI-2 lanes, operating at 830Mbps.