EP-DCOV2735-F36

AAEON UP
409-EP-DCOV2735-F36
EP-DCOV2735-F36

Mfr.:

Description:
Camera Development Tools USB 1080P Camera,Sensor:1/2.7" OV2735,Full HD 1920*1080,USB2.0 OTG,Support UVC,MJPEG/ YUV2 YUYV, Support:WinXP/Vista/Win7/8/10 Wince with UVC/Linux/MAC-OS/Android,cable:1m AD-BHC7350U

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,722.36 ₹4,722.36

Product Attribute Attribute Value Select Attribute
AAEON
Product Category: Camera Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Evaluation Modules
HD Camera
OV2735
5 V
- 20 C
+ 80 C
Brand: AAEON UP
Dimensions: 41 mm x 41 mm x 41.5 mm
Product Type: Camera Development Tools
Factory Pack Quantity: 30
Subcategory: Development Tools
Unit Weight: 147.738 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8525895050
TARIC:
8525809900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.