KIT-15209

SparkFun
474-KIT-15209
KIT-15209

Mfr.:

Description:
NFC/RFID Development Tools The SparkFun RFID Qwiic Kit is a simple yet all-in-one I2C based RFID starting point for the ID-3LA ID-12LA and ID-20LA readers. Simply plug a reader into the headers and use a Qwiic cable to connect to any Qwiic enabled development board then sc

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,940.40 ₹4,940.40

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: NFC/RFID Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Kits
ATtiny84A
ID-3LA, ID-12LA, ID-20LA
RFID
Brand: SparkFun
Frequency: 125 kHz
Product Type: NFC/RFID Development Tools
Series: Qwiic
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 77.795 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471609050
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic Connect System

SparkFun Qwiic Connect System is an ecosystem of I2C sensors, actuators, shields, and cables that make prototyping faster and less prone to error. The Qwiic Connect System uses the Inter-integrated Circuit (I2C) Protocol. I2C protocol is intended to allow multiple "slave" digital integrated circuits to communicate with one or more "master" chips with only two wires. 

15209 RFID Qwiic Kit

SparkFun 15209 Radio-Frequency Identification (RFID) Qwiic Kit is an all-in-one I2C-based RFID starting point for the ID-3LA, ID-12LA, and ID-20LA readers. By utilizing this ATtiny84A, the RFID Qwiic kit takes the 6-byte ID tag of a 125kHz RFID card, attaches a time stamp, and puts it onto a stack. This SparkFun board comes with a read LED and buzzer and a jumper to disable the buzzer if required. Plug a reader into the headers and use a Qwiic cable to connect to any Qwiic-enabled development board. Now scan the 125kHz ID tag, and the unique 32-bit ID will be shown on the screen.