DP83TC811EVM

Texas Instruments
595-DP83TC811EVM
DP83TC811EVM

Mfr.:

Description:
Ethernet Development Tools DP83TC811 EVM

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet Development Tools
RoHS:  
Evaluation Modules
Ethernet Transceivers
DP83TC811
5 V to 20 V
Brand: Texas Instruments
Product Type: Ethernet Development Tools
Series: DP83TC811
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 318.150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DP83TC811EVM Transceiver Evaluation Module

Texas Instruments DP83TC811EVM Transceiver Evaluation Module (EVM) is IEEE 802.3bw compliant, supporting 100BASE-T1. The DP83TC811R and DP83822H are configured in RGMII back-to-back, allowing a seamless media conversion from 100BASE-T1 to 100BASE-TX. This design has been tested and validated at UNH for 100BASE-T1 compliance. The Texas Instruments DP83TC811EVM includes an MSP430F5529 with the USB-2-MDIO tool preloaded for DP83TC811R and DP83822H register access. External power supplies can be connected to each specified voltage rail for additional system evaluation.