DC9021B

Analog Devices
584-DC9021B
DC9021B

Mfr.:

Description:
Networking Development Tools SmartMesh IP RF Certified Starter Kit (2

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,99,434.93 ₹3,99,434.93

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Networking Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Starter Kits
Network Modules
SmartMesh IP
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: DC2274A-B, DC9005A, DC9006A, DC9018B-B
Interface Type: USB
Packaging: Bulk
Product Type: Networking Development Tools
Series: LTC5800
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SmartMesh IP
Unit Weight: 2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SmartMesh® IP™ Wireless Solutions

Analog Devices SmartMesh® IP™ Wireless Solutions from the Dust Networks product group are embedded chips and pre-certified PCB modules. The modules come complete with fully developed, field-proven, intelligent wireless mesh networking software. SmartMesh wireless sensor networks (WSN) deliver unmatched data reliability (>99.999%) over ultralow power, secure wireless communications. This enables sensors to be placed anywhere in tough Industrial Internet of Things (IoT) environments.

DC9021B SmartMesh® IP™ Starter Kit

Analog Devices Inc. DC9021B SmartMesh® IP Starter Kit provides all the tools needed for evaluating SmartMesh® network performance with respect to application needs, offering high reliability, ultralow power, scalability, and ease of installation. The SmartMesh IP Starter Kit is pre-loaded with SmartMesh IP networking software so that the network can be quickly deployed in their application environments.