ADRF5042-EVALZ

Analog Devices
584-ADRF5042-EVALZ
ADRF5042-EVALZ

Mfr.:

Description:
RF Development Tools Eval Board

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹63,676.80 ₹63,676.80

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Switch
ADRF5042
100 MHz to 44 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Packaging: Bulk
Product Type: RF Development Tools
Series: ADRF5042
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADRF5042-EVALZ Evaluation Board

Analog Devices Inc. ADRF5042-EVALZ Evaluation Board is configured to evaluate the operation of the ADRF5042. The ADRF5042 Silicon Nonreflective SP4T Switches implement the silicon-on-insulator (SOI) process. The ADRF5042 features a 100MHz to 44GHz range, an insertion loss of lower than 3.2dB, and isolation of higher than 35dB.