EVAL-CN0399-SDPZ

Analog Devices
584-EVAL-CN0399-SDPZ
EVAL-CN0399-SDPZ

Mfr.:

Description:
RF Development Tools EVAL-CN0399-SDPZ

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,877.18 ₹18,877.18

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
RF Amplifier
ADL5904
9 kHz to 6 GHz
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Interface Type: SPI
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Type: RF Development Tools
Series: CN0399
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50.585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-CN0399-SDPZ Evaluation Board

Analog Devices Inc. EVAL-CN0399-SDPZ Circuit Evaluation Board helps designers evaluate the CN-0399 RF Circuit for the battery or USB powered 9kHz to 6GHz RMS Power Measurement System. The RF circuit provides a complete rms RF power meter in a tiny form factor that designers can power entirely from a 5V USB power supply. The circuit offers a 45dBM (−30dBm to +15dBm) nominal input power range.