471-043

Digilent
424-471-043
471-043

Mfr.:

Description:
RF Development Tools Software Defined Radio - B210 w/Enclosure Bundle

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,38,051.74 ₹2,38,051.74

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: RF Development Tools
RoHS:  
Brand: Digilent
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: RF Development Tools
Series: USRP B210
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USRP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8525602000
ECCN:
3A992.a

Ettus USRP™ B210

Digilent Ettus Universal Software Radio Peripheral (USRP™) B210 provides a fully integrated, single-board, and USRP™ platform with continuous frequency coverage ranging from 70MHz to 6GHz. This board is integrated with Analog Devices AD9361 RFIC, a single-chip direct-conversion transceiver capable of streaming up to 56MHz of real-time RF bandwidth. The onboard signal processing and control of the AD9361 RFIC is performed by a Spartan-6 XC6SLX150 FPGA connected to a host PC using SuperSpeed USB 3.0. The USRP B210 features two receive and two transmit channels and incorporates a larger FPGA, GPIO, and an external power supply. The experiment with the USRP B210 across various applications includes FM and TV broadcast, cellular, GPS, Wi-Fi, ISM, and more.