455-00030

Ezurio
239-455-00030
455-00030

Mfr.:

Description:
WiFi Development Tools - 802.11 DEV KIT STERLING-EWB CHIP ANT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹9,522.14 ₹9,522.14

Product Attribute Attribute Value Select Attribute
Ezurio
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Development Kits
Sterling-EWB loT Module
802.11 b/g/n, Bluetooth
2.4 GHz
WiFi
Bulk
Antenna Connector Type: Chip
Brand: Ezurio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Sterling-EWB
Product Type: WiFi Development Tools
Series: Sterling-EWB
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Sterling
Unit Weight: 208.740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

Sterling EWB Development Kits

Ezurio Sterling EWB Development Kits include a development board, USB cable, and an external 2.4GHz dipole antenna. These EWB kits are designed to be used directly with the Cypress WICED® SDK. The Sterling EWB development kits comprise part numbers 455-0030 that evaluate the 451-00001 integrated chip antenna module. The Ezurio 455-0031 development kit is designed to evaluate the 451-00002 module with u.FL antenna connector.