EV74A47A

Microchip Technology
579-EV74A47A
EV74A47A

Mfr.:

Description:
WiFi Development Tools - 802.11 WILCS02 Wi-Fi Link Controller SD Board

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,741.10 ₹1,741.10

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
WILCS02
3 V to 3.6 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

WILCS02 Wi-Fi® Link Controller SD Board

Microchip Technology WILCS02 Wi-Fi® Link Controller SD Board is a Secure Digital (SD) card interface board that supports the 2.4GHz IEEE® 802.11 b/g/n standard. The board is designed to demonstrate the features and functionalities of Microchip’s low-power Wi-Fi WILCS02PE module. The WILCS02PE Wi-Fi network controller module is a fully RF and Wi-Fi Alliance™-certified wireless module based on the WILCS02IC single chip 2.4GHz and IEEE 802.11b/g/n-compliant IC.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.