ESP32-POE

Olimex Ltd.
909-ESP32-POE
ESP32-POE

Mfr.:

Description:
WiFi Development Tools - 802.11

In Stock: 795

Stock:
795
Can Dispatch Immediately
On Order:
630
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,902.81 ₹1,902.81

Product Attribute Attribute Value Select Attribute
Olimex Ltd.
Product Category: WiFi Development Tools - 802.11
Development Boards
WiFi
Brand: Olimex Ltd.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Dimensions: 75 mm x 28 mm
For Use With: IOT Projects
Interface Type: micro USB
Product Type: WiFi Development Tools
Factory Pack Quantity: 15
Subcategory: Development Tools
Unit Weight: 215.460 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1

ESP32-POE IoT Development Boards

Olimex Ltd. ESP32-POE IoT Development Boards are powered by Si3402-B chip that is IEEE 802.3-compliant with pre-standard (legacy) PoE support. These development boards feature ESP32-WROOM-32 Wi-Fi® and BLUETOOTH® module and Ethernet 100Mb interface with IEEE 802.3 PoE support. The Olimex Ltd. ESP32-POE boards draw power from the Ethernet cables and can be expanded with sensors and actuators.