WRL-17381

SparkFun
474-WRL-17381
WRL-17381

Mfr.:

Description:
WiFi Development Tools - 802.11 SparkFun Thing Plus - ESP32 WROOM (U.FL)

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,231.63 ₹2,231.63

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Development Tools - 802.11
Development Boards
240 MHz
2.3 V to 3.6 V
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 58.42 mm x 22.86 mm
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Thing Plus - ESP32 WROOM

SparkFun Thing Plus - ESP32 WROOM is used to get started with Espressif IoT ideations while enjoying the amenities of the original ESP32 Thing. The ESP32 WROOM is a powerful WiFi and Bluetooth MCU module. It targets a wide variety of applications. At the core is the ESP32-D0WDQ6 chip designed to be scalable and adaptive. The board is Feather compatible to utilize the Qwiic Connect System which means no soldering or shields are required.