MPAD.257.A

Taoglas
960-MPAD.257.A
MPAD.257.A

Mfr.:

Description:
Antenna Development Tools Evaluation Board of MPA.257.A with 5pcs Antennas

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,473.21 ₹3,473.21

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Antenna Development Tools
RoHS:  
Development Boards
MPA.257.A
WiFi
Bulk
Brand: Taoglas
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 20
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517710000
ECCN:
EAR99

MPAD.257.A Development Board

Taoglas MPAD.257.A Development Board is designed to evaluate the MPA.257.A WiFi antenna that is suitable for modern electronic devices. This WiFi antenna covers 2.4GHz, 5.8GHz, and 7.125GHz frequency bands. The MPA.257.A metal antenna is durable and its robust construction makes it more resistant to physical damage in comparison to other antennas. This antenna is suitable for handheld WiFi devices, office automation, entertainment systems with 4K/8K streaming, VR and AR, access control systems, smart telemedicine, and industrial automation.