AFE7950EVM

Texas Instruments
595-AFE7950EVM
AFE7950EVM

Mfr.:

Description:
RF Development Tools AFE7950 four-transmi t six-receive X-ba

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,15,517.18 ₹2,15,517.18

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
RF Transceiver
AFE7950
600 MHz to 12 GHz
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Development Tools
Series: AFE7950
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

AFE7950EVM AFE Evaluation Module (EVM)

Texas Instruments AFE7950EVM AFE Evaluation Module (EVM) is an RF-sampling transceiver platform that can be configured to simultaneously support up to four-transmit and six-receive (4T6R) channels. The module evaluates the AFE7950 that is a quad-channel, RF-sampling, analog front end (AFE). This AFDE comes with 14-bit, 12GSPS, digital-to-analog converters (DACs), 14-bit, 3GSPS, analog-to-digital converters (ADCs), and on-chip integrated phase-locked loop/voltage-controlled oscillator (PLL/VCO) for high-frequency clock generation for DACs and ADCs.