AWR1642BOOST

Texas Instruments
595-AWR1642BOOST
AWR1642BOOST

Mfr.:

Description:
RF Development Tools AWR1642 BOOSTER PACK

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹32,236.39 ₹32,236.39

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:
Evaluation Modules
RF Transceiver
AWR1642
76 GHz to 81 GHz
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Voltage: 5 V
Product Type: RF Development Tools
Series: AWR1642BOOST
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mmWave
Unit Weight: 241.055 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

AWR1642BOOST Radar Sensor Evaluation Module (EVM)

Texas Instruments AWR1642BOOST Automotive Radar Sensor Evaluation Module (EVM) is an easy-to-use evaluation board for the AWR1642 single-chip mmWave sensor. The evaluation board contains everything required to start developing software C67x DSP core, low-power Arm® R4F controllers, and on-chip memory. The evaluation board includes onboard emulation for programming and debugging, onboard buttons, and LEDs to integrate a simple user interface quickly. A 5V 2.5A supply brick with a 2.1mm barrel plug (center positive) is not included with the Texas Instruments AWR1642BOOST. An external power supply is recommended to be purchased that complies with applicable regional safety standards.