IWR6843LEVM

Texas Instruments
595-IWR6843LEVM
IWR6843LEVM

Mfr.:

Description:
RF Development Tools IWR6843 evaluation m odule for 60-GHz; s

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,064.29 ₹16,064.29

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
RoHS:  
Evaluation Modules
IWR6843
4 GHz
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Interface Type: CAN, I2C, SPI
Product Type: RF Development Tools
Series: IWR6843L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

IWR6843LEVM Sensor Evaluation Module (EVM)

Texas Instruments IWR6843LEVM Sensor Evaluation Module (EVM) is an easy-to-use 60GHz mmWave sensor evaluation platform for the IWR6843 with an FR4-based antenna. The IWR6843LEVM may be used to evaluate both the IWR6843 and IWR6443. This evaluation module enables access to point-cloud data and power-over-USB interfaces. The IWR6843LEVM supports direct connectivity to the MMWAVEICBOOST and DCA1000EVM development kits. IWR6843LEVM contains everything required to develop software for on-chip C67x digital signal processor (DSP) cores, hardware accelerators (HWAs), and low-power Arm® Cortex®-R4F controllers.