ANT-B11-00C

u-blox
377-ANT-B11-00C
ANT-B11-00C

Mfr.:

Description:
Antenna Development Tools nRF52833, 2-D ant. board, ant. pin, u-connectLocate

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 8   Multiples: 8
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,453.37 ₹35,626.96
₹4,186.54 ₹2,34,446.24

Product Attribute Attribute Value Select Attribute
u-blox
Product Category: Antenna Development Tools
RoHS:  
Antenna Kits
2.402 GHz to 2.48 GHz
nRF52833
Bluetooth 5.1
Tray
Brand: u-blox
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SE
Dimensions: 29.5 mm x 93.5 mm
For Use With: NINA-B411
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 8
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

ANT-B11 BLUETOOTH® AoA Antenna Board

u-blox ANT-B11 BLUETOOTH® AoA Antenna Board is compact and designed for BLUETOOTH angle-of-arrival (AoA) direction-finding systems. The board features three-patch antenna elements that combine performance and a small PCB size. The antenna measures the angle of an incoming BLUETOOTH Low Energy radio signal and determines a BLUETOOTH LE device's azimuth or elevation information in an indoor environment. The u-blox ANT-B11 BLUETOOTH® AoA Antenna Board features the NINA-B411 BLUETOOTH 5.1 standalone module running the u-locateEmbed software that implements the unique u-blox direction-finding algorithm for high-precision indoor positioning. The digital interfaces of the NINA-B411 module connect to a standard, widely available pin header, allowing easy connection to an application board, thus forming a complete AoA anchor point.