xG28-RB4401C

Silicon Labs
634-XG28-RB4401C
xG28-RB4401C

Mfr.:

Description:
RF Development Tools 868-915 MHz +20 dBm + 2.4 Ghz BLE Radio Board Kit

This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 17-03-2026
31
Expected 07-04-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,593.60 ₹3,593.60

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Starter Kits
RF Transceiver
EFR32xG28
2.4 GHz
Brand: Silicon Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: NO
Interface Type: USB
Packaging: Bulk
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

xG28-RB4401C 868-915MHz BLE Radio Board Kit

Silicon Labs xG28-RB4401C 868-915MHz +20dBm + 2.4Ghz BLE Radio Board Kit is designed to work with the STK main board to support the development of Wireless IoT devices. These devices are based on Sub-GHz and 2.4GHz BLE wireless protocols for Proprietary, Connect, Z-wave, Wi-SUN, and BLUETOOTH® Low Energy. The kit includes an SMA antenna Connector and a +20dBm 915MHz radio board, providing a complete reference design for the Silicon Labs EFR32FG28 Wireless SoC.