LORA-K

Pulse Electronics
673-LORA-K
LORA-K

Mfr.:

Description:
Antenna Development Tools ISM Series Kit 1-4Pcs of 20 Values

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,870.16 ₹16,870.16

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antenna Development Tools
RoHS:  
Antenna Kits
698 MHz to 2.5 GHz
LoRa
Bulk
Brand: Pulse Electronics
Description/Function: Sample Kit of LORA Antennas
Dimensions: 14.37 mm x 11.02 mm x 2.95 mm
Product Type: Antenna Development Tools
Series: LORA-K
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99

Kits

Pulse Electronics Kits feature embedded antennas, internal antennas, and external antennas. These products are available in variants of Instrumentation, Scientific, and Medical (ISM) antenna kits, LoRa antenna kits, and Internet of Things (IoT) antenna kits. The antenna kits primarily support ISM bands while some kits also support Wi-Fi®, BLUETOOTH®, Bluetooth Low Energy (BLE), and GPS. Typical applications include sensing, remote monitoring, home automation, agriculture, transportation, and more.