ANT7-T-25DV64KC

STMicroelectronics
511-ANT7-T-25DV64KC
ANT7-T-25DV64KC

Mfr.:

Description:
Antenna Development Tools 14 mm x 14 mm double layer antenna reference board for ST25DV64KC

In Stock: 229

Stock:
229 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹468.70 ₹468.70

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Antenna Development Tools
RoHS:  
Reference Design Boards
13.56 MHz
ST25DV64KC
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Description/Function: Antenna reference board
Dimensions: 14 mm x 14 mm
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9023000000
USHTS:
9023000000
JPHTS:
902300000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

ANT7-T-25DV64KC Antenna Reference Board

STMicroelectronics ANT7-T-25DV64KC Antenna Reference Board is ready to use PCB that features an ST25DV64KC dynamic NFC/RFID tag. This is connected to a 14mm x 14mm, 13.56MHz etched RF double-layer antenna on one side, and to an I²C bus on the other side. The ANT7-T-25DV64KC board helps system designers to evaluate the ST25DV64KC performance and capabilities, and to get started with the design. This reference board can be used in conjunction with the ST DEMO-CR95HF-A board to demonstrate the energy harvesting function. typical applications include industrial and medical equipment, smart home, smart banking, healthcare and wellness, and consumer electronics.