114992364

Seeed Studio
713-114992364
114992364

Mfr.:

Description:
Antenna Development Tools Compute Module CM4 Antenna kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹731.46 ₹731.46

Product Attribute Attribute Value Select Attribute
Seeed Studio
Product Category: Antenna Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Antenna Kits
2.4 GHz to 2.5 GHz, 5.1 GHz to 5.8 GHz, 6 GHz
802.15.4 (ANT, Thread, Zigbee)
Bandwidth: 100 MHz to 700 MHz
Brand: Seeed Studio
Dimensions: 108 mm x 10 mm
For Use With: Raspberry Pi Compute Module 4
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 35 C
Product Type: Antenna Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.