CY8CPROTO-063-BLE

Infineon Technologies
727-CY8CPROTO-063BLE
CY8CPROTO-063-BLE

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 PSoC6 Bluetooth 5.0 BLE Kit

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
110
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,771.64 ₹1,771.64

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Kits
CYBLE-416045-02
1.7 V to 3.6 V
Brand: Infineon Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP005672757
Unit Weight: 80.846 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
3A991.a.2

PSOC™ 6 BLE Prototyping Board

Infineon Technologies PSOC™ 6 BLE Prototyping Board is a low-cost hardware platform enabling the design and debugging of PSOC 6 MCU-based applications. The PSOC 6 BLE Prototyping Board provides easy access to all the device I/Os in a breadboard-compatible format and includes an LED, a push button, and current measuring jumpers. This Board is designed with a snap-away form factor, allowing users to separate the KitProg on-board programmer and debugger module from the target board for independent use. The Prototyping Board also features a mikroBUS interface allowing developers to interface the PSOC 6 MCU with any of MikroElektronika’s 500+ click boards™. 

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More